Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65039-036LF
Order Code2112430
Product RangeFCI Mini-PV 65039
Your Part Number
Technical Datasheet
1,216 In Stock
Need more?
1216 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.670 (CNY9.7971) |
| 10+ | CNY7.860 (CNY8.8818) |
| 25+ | CNY7.710 (CNY8.7123) |
| 50+ | CNY7.430 (CNY8.3959) |
| 100+ | CNY7.240 (CNY8.1812) |
| 250+ | CNY6.880 (CNY7.7744) |
| 500+ | CNY6.870 (CNY7.7631) |
| 1000+ | CNY6.440 (CNY7.2772) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.67 (CNY9.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65039-036LF
Order Code2112430
Product RangeFCI Mini-PV 65039
Technical Datasheet
Product RangeFCI Mini-PV 65039
No. of Positions1Ways
Pitch Spacing2.54mm
For Use WithFCI Mini-PV 65039 Series Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 65039-036LF is a 1-way Connector. Housing is intended for use with mini PV terminal with 22 to 36 gauge wire.
- Black Colour
- Standard Design Code
- 36 Pin Style
- Modified Polyphelynene Moulding Material
Applications
Industrial
Technical Specifications
Product Range
FCI Mini-PV 65039
No. of Positions
1Ways
For Use With
FCI Mini-PV 65039 Series Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000147