Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65043-034LF
Order Code1211656
Product RangeFCI Mini-PV 65043
Your Part Number
Technical Datasheet
13,080 In Stock
Need more?
20 Next business day delivery available(Shanghai stock)
758 Delivery in 3-4 Business Days(SG stock)
12302 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.710 (CNY8.7123) |
| 10+ | CNY6.770 (CNY7.6501) |
| 25+ | CNY6.680 (CNY7.5484) |
| 50+ | CNY6.540 (CNY7.3902) |
| 100+ | CNY6.310 (CNY7.1303) |
| 250+ | CNY5.610 (CNY6.3393) |
| 500+ | CNY5.360 (CNY6.0568) |
| 1000+ | CNY5.240 (CNY5.9212) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.71 (CNY8.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65043-034LF
Order Code1211656
Product RangeFCI Mini-PV 65043
Technical Datasheet
Product RangeFCI Mini-PV 65043
No. of Positions6Ways
Pitch Spacing2.54mm
For Use WithFCI Mini-PV 65043 Series Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 65043-034LF is a 3-way 2-row Wire-to-board Receptacle with black modified polyphenylene moulding. This Mini-PV 65043 series connector features 2.54mm pitch, latch must withstand 18N pull out force. The housing is intended for use with PV terminal with 22 to 36 gauge wire.
- UL94V-0 Flammability rating
- Terminals must be crimped properly for satisfactory latching
Applications
Industrial
Technical Specifications
Product Range
FCI Mini-PV 65043
No. of Positions
6Ways
For Use With
FCI Mini-PV 65043 Series Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 65043-034LF
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000408