Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.160 (CNY26.1708) |
| 18+ | CNY22.250 (CNY25.1425) |
Product Information
Product Overview
The Clincher series CLINCHER™ Connector family includes single-row pin and receptacle connectors designed for termination to flat flexible circuitry. Products are available for flat flexible cable (FFC), flexible printed circuit (FPC) and conductive ink circuitry (CIC). The connector includes features that optimize reliability at both the termination and disconnect interfaces. Clinch cable termination produces gas-tight, contamination-free connections to each conductor. The receptacle connector utilizes FCI's proven and highly-reliable Mini PV™ contact design. Complementary shrouded PCB headers provide options for latching and proper connector alignment. The contacts are pre-loaded to connector housings enabling mass termination to unprepared cable. The CLINCHER™ connector mass termination design accelerates cable assembly processes. It feature positive-locking, latching options assure secure mating to industry-standard headers for severe applications.
- Clinch cable termination provides 4 gas-tight, contamination-free contact points to each conductor
- Receptacle design features highly-reliable Mini PV dual-metal contacts
- Housing window permits crimp inspection to verify proper termination
- Receptacle openings feature a bevelled lead-in to reduce risk of stubbing with mating pins
- Connector sizes range from 2 to 34 positions
- Polarization options aid proper alignment and mating
- Two-wall PCB headers provide passive proper termination
- Receptacle openings feature a bevelled lead-in environmental regulation
Applications
Consumer Electronics, Logistics, Industrial, Sensing & Instrumentation, Medical
Technical Specifications
2.54mm
Receptacle
IDC / IDT
1 Row
Copper Alloy
No SVHC (17-Jan-2023)
20Contacts
FCI Clincher 65801
-
Tin Plated Contacts
0.81mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate