Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65846-010LF
Order Code2293756
Product RangeFCI Mini-PV 65846
Your Part Number
Technical Datasheet
99 In Stock
Need more?
99 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.830 (CNY17.8879) |
| 10+ | CNY13.460 (CNY15.2098) |
| 100+ | CNY11.440 (CNY12.9272) |
| 250+ | CNY10.730 (CNY12.1249) |
| 500+ | CNY10.210 (CNY11.5373) |
| 1000+ | CNY9.730 (CNY10.9949) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.83 (CNY17.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65846-010LF
Order Code2293756
Product RangeFCI Mini-PV 65846
Technical Datasheet
Product RangeFCI Mini-PV 65846
No. of Positions10Ways
Pitch Spacing2.54mm
For Use WithFCI Mini-PV 65846 Series Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 65846-010LF is a 10-way 2-row Wire-To-Board Receptacle with 2.54mm pitch spacing. This Mini-PV 65846 series connector with black modified polyphenylene moulding. Terminals must be crimped properly for satisfactory latching. This housing is intended for use with minimum PV terminal with 22 to 36 gauge wire.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
FCI Mini-PV 65846
No. of Positions
10Ways
For Use With
FCI Mini-PV 65846 Series Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 65846-010LF
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00048