Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No7111S2015X02LF
Order Code2112527
Product RangeFCI S20
Your Part Number
4,154 In Stock
Need more?
4154 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.530 (CNY11.8989) |
| 10+ | CNY8.940 (CNY10.1022) |
| 100+ | CNY7.590 (CNY8.5767) |
| 500+ | CNY6.790 (CNY7.6727) |
| 1000+ | CNY6.660 (CNY7.5258) |
| 2500+ | CNY6.520 (CNY7.3676) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY10.53 (CNY11.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No7111S2015X02LF
Order Code2112527
Product RangeFCI S20
Technical Datasheet
Memory / Card TypeSIM
Insert & Eject MechanismHinged
No. of Contacts6Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeFCI S20
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 7111S2015X02LF is a SIM Card Connector with cover and gold-plated contact.
- UL94V-0 Flame-rated Black Thermoplastic Housing
- Copper Alloy Contact
- 1000 Mating Cycles Durability
- <lt/>100mΩ Insulation Resistance
- <lt/>100mΩ Contact Resistance
- -40 to 85°C Operating Temperature
Applications
Consumer Electronics
Technical Specifications
Memory / Card Type
SIM
No. of Contacts
6Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Insert & Eject Mechanism
Hinged
Contact Material
Copper Alloy
Product Range
FCI S20
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
