Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No7312P0225A13LF
Order Code1098028
Product RangeFCI P
Your Part Number
Technical Datasheet
750 In Stock
Need more?
750 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.420 (CNY21.9446) |
| 10+ | CNY16.530 (CNY18.6789) |
| 100+ | CNY16.220 (CNY18.3286) |
| 250+ | CNY15.910 (CNY17.9783) |
| 500+ | CNY15.600 (CNY17.628) |
| 1000+ | CNY15.290 (CNY17.2777) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.42 (CNY21.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No7312P0225A13LF
Order Code1098028
Product RangeFCI P
Technical Datasheet
Memory / Card TypeSmart Card
Insert & Eject MechanismPush-Pull
No. of Contacts8Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeFCI P
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 7312P0225A13LF is a 8-way Smartcard Connector especially designed for surface-mount technology EMV compatible and in accordance with ISO 7816-2. This P series connector with copper alloy contacts, gold over nickel-plated on contact area, SnPb or Sn bore edge allowed solder tails, self extinguishing fire rated thermoplastic housing.
- UL94V-0 Flammability rating
- 0.2 to 0.5N Contact force range
- 100000 cycles Durability
- -20 to +70°C Operating temperature range
- 1000MΩ Insulation resistance
- 100mΩ Contact resistance
Applications
Industrial
Technical Specifications
Memory / Card Type
Smart Card
No. of Contacts
8Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Insert & Eject Mechanism
Push-Pull
Contact Material
Copper Alloy
Product Range
FCI P
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006