Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No7431E0225S01LF
Order Code1098027
Product RangeFCI E
Your Part Number
Technical Datasheet
310 In Stock
Need more?
310 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.940 (CNY48.5222) |
| 10+ | CNY36.510 (CNY41.2563) |
| 100+ | CNY31.030 (CNY35.0639) |
| 250+ | CNY29.700 (CNY33.561) |
| 500+ | CNY28.360 (CNY32.0468) |
| 1000+ | CNY27.000 (CNY30.510) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.94 (CNY48.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No7431E0225S01LF
Order Code1098027
Product RangeFCI E
Technical Datasheet
Memory / Card TypeSmart Card
Insert & Eject MechanismPush-Pull
No. of Contacts8Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeFCI E
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 7431E0225S01LF is a 8-way high cycle life duration Smartcard Connector with landing type contacts mechanism. This E series landing type connector provides the feature of recessed contacts when card is not inserted which protects them against vandalism. Black PA4/6 head reader, grey PA4/6 grey and copper alloy contact.
- UL94V-0 Flammability rating
- -40 to +85°C Operating temperature range
- <gt/>1000MΩ Insulation resistance
- <lt/>100mΩ Contact resistance
Applications
Industrial
Technical Specifications
Memory / Card Type
Smart Card
No. of Contacts
8Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Insert & Eject Mechanism
Push-Pull
Contact Material
Copper Alloy
Product Range
FCI E
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018