Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No76347-303LF
Order Code2490655
Product RangeFCI Dubox Basics+
Your Part Number
Technical Datasheet
772 In Stock
Need more?
772 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.370 (CNY2.6781) |
| 12+ | CNY2.020 (CNY2.2826) |
| 37+ | CNY1.900 (CNY2.147) |
| 100+ | CNY1.720 (CNY1.9436) |
| 250+ | CNY1.620 (CNY1.8306) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.37 (CNY2.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No76347-303LF
Order Code2490655
Product RangeFCI Dubox Basics+
Technical Datasheet
Product RangeFCI Dubox Basics+
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingGold Plated Contacts
For Use WithFCI 65239 & 65240 Series Housings
Wire Size AWG Min30AWG
Contact MaterialPhosphor Bronze
Technical Specifications
Product Range
FCI Dubox Basics+
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
30AWG
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
FCI 65239 & 65240 Series Housings
Contact Material
Phosphor Bronze
Alternatives for 76347-303LF
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000192