Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No76357-301LF
Order Code2112345
Product RangeFCI Dubox Basics+
Your Part Number
Technical Datasheet
43,395 In Stock
Need more?
10800 Next business day delivery available(Shanghai stock)
600 Delivery in 3-4 Business Days(Shanghai stock)
31995 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.490 (CNY1.6837) |
| 100+ | CNY1.180 (CNY1.3334) |
| 500+ | CNY1.110 (CNY1.2543) |
| 1000+ | CNY0.927 (CNY1.0475) |
| 2500+ | CNY0.909 (CNY1.0272) |
| 5000+ | CNY0.891 (CNY1.0068) |
Price for:Each
Minimum: 10
Multiple: 10
CNY14.90 (CNY16.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No76357-301LF
Order Code2112345
Product RangeFCI Dubox Basics+
Technical Datasheet
Product RangeFCI Dubox Basics+
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingGold Plated Contacts
For Use WithDUBOX Basics+ Crimp to Wire Housings
Wire Size AWG Min30AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 76357-301LF is a crimp Receptacle Contact, phosphor bronze body with gold plating. 22 to 30AWG wire. This crimp receptacle contact is suitable for use with DUBOX Basics+ crimp to wire housings.
- 0.90 to 1.5 Insulation outer diameter
- 3A Continuous current rating
- 200-cylcle Durability (mating)
- 15mΩ Maximum contact resistance
- 1000VRMS Dielectric withstanding voltage
- -65 to +125°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
FCI Dubox Basics+
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
DUBOX Basics+ Crimp to Wire Housings
Contact Material
Phosphor Bronze
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000116