Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No77138-001LF
Order Code1211635
Product RangeFCI Minitek
Your Part Number
Technical Datasheet
181,500 In Stock
Need more?
200 Delivery in 3-4 Business Days(SG stock)
181300 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.455 (CNY0.5142) |
| 1000+ | CNY0.386 (CNY0.4362) |
| 2500+ | CNY0.362 (CNY0.4091) |
| 5000+ | CNY0.355 (CNY0.4012) |
| 10000+ | CNY0.348 (CNY0.3932) |
| 20000+ | CNY0.341 (CNY0.3853) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
CNY45.50 (CNY51.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No77138-001LF
Order Code1211635
Product RangeFCI Minitek
Technical Datasheet
Product RangeFCI Minitek
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max30AWG
Contact PlatingGold Plated Contacts
For Use With2mm Minitek System
Wire Size AWG Min30AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 77138-001LF is a socket Crimp Contact made of phosphor bronze with gold-plated finish. It is suitable for 2mm minitek system.
Applications
Industrial
Technical Specifications
Product Range
FCI Minitek
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
30AWG
For Use With
2mm Minitek System
Contact Material
Phosphor Bronze
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000116