Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No86303639BLF
Order Code2079358
Your Part Number
Technical Datasheet
2,549 In Stock
1,500 more incoming. You can reserve stock now
2549 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.030 (CNY28.2839) |
| 10+ | CNY21.240 (CNY24.0012) |
| 100+ | CNY18.060 (CNY20.4078) |
| 250+ | CNY17.090 (CNY19.3117) |
| 500+ | CNY16.110 (CNY18.2043) |
| 1000+ | CNY15.340 (CNY17.3342) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.03 (CNY28.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No86303639BLF
Order Code2079358
Technical Datasheet
Product Range-
D Sub Shell SizeDB
Cable Exit Angle180°
Connector Body MaterialNylon (Polyamide) Body
Product Overview
The 86303639BLF is a snap together D-Sub Backshell Hood with 4 to 40 UNC thread black nylon (polyamide) body. It is suitable for cable applications.
- UL94V-2 Flammability rating
- -40 to 120°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
-
Cable Exit Angle
180°
D Sub Shell Size
DB
Connector Body Material
Nylon (Polyamide) Body
Technical Docs (3)
Alternatives for 86303639BLF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0172