Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No8638PPS1005LF
Order Code2293758
Product RangeFCI 8638
Technical Datasheet
89 In Stock
Need more?
89 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.770 (CNY27.9901) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.77 (CNY27.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No8638PPS1005LF
Order Code2293758
Product RangeFCI 8638
Technical Datasheet
For Use WithDW Series D Sub Connectors
D Sub Contact TypePin (Male)
Contact GenderPin
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max-
Wire Size AWG Min16AWG
Contact Termination TypeSolder
Product RangeFCI 8638
SVHCLead (14-Jun-2023)
Product Overview
The 8638PPS1005LF is a black Pin Contact made up of gold-plated copper alloy for DW series D-sub connectors. This male power contact is also suitable for use with the solder connection.
- 10A Current rating
Applications
Industrial
Technical Specifications
For Use With
DW Series D Sub Connectors
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
16AWG
Product Range
FCI 8638
D Sub Contact Type
Pin (Male)
Contact Material
Copper Alloy
Wire Size AWG Max
-
Contact Termination Type
Solder
SVHC
Lead (14-Jun-2023)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002