Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No8638PPS4005LF
Order Code1097946
Product RangeFCI DW
Technical Datasheet
1,294 In Stock
Need more?
1294 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY21.400 (CNY24.182) | 
| 25+ | CNY20.750 (CNY23.4475) | 
| 75+ | CNY20.120 (CNY22.7356) | 
| 200+ | CNY19.710 (CNY22.2723) | 
| 400+ | CNY19.320 (CNY21.8316) | 
Price for:Each
Minimum: 1
Multiple: 1
CNY21.40 (CNY24.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No8638PPS4005LF
Order Code1097946
Product RangeFCI DW
Technical Datasheet
For Use WithDW Series Connectors
D Sub Contact TypePin (Male)
Contact GenderPin
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max8AWG
Wire Size AWG Min8AWG
Contact Termination TypeSolder
Product RangeFCI DW
SVHCLead (17-Jan-2023)
Product Overview
The 8638PPS4005LF is a blue Pin Contact made up of gold-plated copper alloy for DW series D-sub connectors. This male power contact is also suitable for use with the solder connection.
- 40A Current rating
 
Applications
Industrial
Technical Specifications
For Use With
DW Series Connectors
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
8AWG
Product Range
FCI DW
D Sub Contact Type
Pin (Male)
Contact Material
Copper Alloy
Wire Size AWG Max
8AWG
Contact Termination Type
Solder
SVHC
Lead (17-Jan-2023)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002