Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No8638PSS4005LF
Order Code1097947
Product RangeFCI 8638
Your Part Number
Technical Datasheet
9,641 In Stock
Need more?
3391 Next business day delivery available(Shanghai stock)
17 Delivery in 3-4 Business Days(SG stock)
6233 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.240 (CNY40.9512) |
| 10+ | CNY30.820 (CNY34.8266) |
| 100+ | CNY26.200 (CNY29.606) |
| 250+ | CNY24.560 (CNY27.7528) |
| 500+ | CNY23.380 (CNY26.4194) |
| 1000+ | CNY22.270 (CNY25.1651) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.24 (CNY40.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No8638PSS4005LF
Order Code1097947
Product RangeFCI 8638
Technical Datasheet
For Use WithDW Series Connectors
D Sub Contact TypeSocket (Female)
Contact GenderSocket
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max8AWG
Wire Size AWG Min8AWG
Contact Termination TypeSolder
Product RangeFCI 8638
SVHCLead (17-Jan-2023)
Product Overview
The 8638PSS4005LF is a 40A Solder female D-Sub Contact with gold-plated copper alloy construction. This contact is suitable for DW series connectors.
- Blue plastic clip
- 9mm² Wire
Applications
Industrial
Technical Specifications
For Use With
DW Series Connectors
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
8AWG
Product Range
FCI 8638
D Sub Contact Type
Socket (Female)
Contact Material
Copper Alloy
Wire Size AWG Max
8AWG
Contact Termination Type
Solder
SVHC
Lead (17-Jan-2023)
Alternatives for 8638PSS4005LF
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814