Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No87180-044LF
Order Code1097902
Product RangeFCI 87180
Your Part Number
1,427 In Stock
Need more?
1427 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.410 (CNY14.0233) |
| 10+ | CNY10.560 (CNY11.9328) |
| 100+ | CNY8.980 (CNY10.1474) |
| 500+ | CNY8.010 (CNY9.0513) |
| 1000+ | CNY7.630 (CNY8.6219) |
| 2500+ | CNY7.150 (CNY8.0795) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.41 (CNY14.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No87180-044LF
Order Code1097902
Product RangeFCI 87180
Technical Datasheet
Modular Connector TypeModular Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)4P4C
LAN CategoryCat3
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeFCI 87180
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 87180-044LF is a 4-way 4-wire right angle RJ11 Socket with gold-plated phosphor bronze contacts. This 87180 series connector with 25% glass reinforced nylon 6/6 housing. The housing will withstand exposure to 260°C peak temperature for 10-second in a wave solder application with a 1.6mm minimum thick circuit board.
- UL94V-0 Flammability rating
Applications
Communications & Networking
Technical Specifications
Modular Connector Type
Modular Jack
No. of Positions / Loaded Contacts (per Port)
4P4C
IP Rating
-
Connector Orientation
Right Angle
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (21-Jan-2025)
Port Configuration
1 x 1 (Port)
LAN Category
Cat3
Connector Mounting
Through Hole Mount
Shielding
Unshielded
LEDs
Without LED
Product Range
FCI 87180
Alternatives for 87180-044LF
6 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
