Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No88951-101LF
Order Code1097998
Product RangeFCI Metral 88951
Your Part Number
Technical Datasheet
2,164 In Stock
Need more?
2164 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.340 (CNY30.8942) |
| 10+ | CNY23.260 (CNY26.2838) |
| 100+ | CNY19.820 (CNY22.3966) |
| 250+ | CNY19.270 (CNY21.7751) |
| 500+ | CNY18.340 (CNY20.7242) |
| 1000+ | CNY17.570 (CNY19.8541) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.34 (CNY30.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No88951-101LF
Order Code1097998
Product RangeFCI Metral 88951
Technical Datasheet
Product RangeFCI Metral 88951
No. of Contacts24Contacts
Pitch Spacing2mm
Contact Termination TypeThrough Hole
No. of Rows4Rows
Row Pitch2mm
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 88951-101LF is a 24-way 4-row vertical PCB Plug with gold-plated phosphor bronze contacts, 2mm pitch. This Mitral series connector with flame retardant polymer 30% glass liquid crystal body.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
FCI Metral 88951
Pitch Spacing
2mm
No. of Rows
4Rows
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
24Contacts
Contact Termination Type
Through Hole
Row Pitch
2mm
Contact Plating
Gold Plated Contacts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002495