Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No89035-112LF
Order Code1636594
Product RangeFCI Metral
Technical Datasheet
3,963 In Stock
Need more?
3963 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.330 (CNY19.5829) |
| 10+ | CNY12.240 (CNY13.8312) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.33 (CNY19.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No89035-112LF
Order Code1636594
Product RangeFCI Metral
Technical Datasheet
Product RangeFCI Metral
No. of Contacts24Contacts
Pitch Spacing2mm
Contact Termination TypePress Fit
No. of Rows4Rows
Row Pitch2mm
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Metral series Board Connector offers right angle and vertical for both header and receptacle series. The Metral® header and receptacle offers high contact density of 250 contacts per 100mm connector length and a contact pitch of 2mm. It is available in 4 and 5 row versions. The Metral® vertical receptacles can be used with vertical headers for mezzanine application.
- Modular and scalable, available in 1, 2, 4 and 8 modules
- Press-fit, solder-to-board and pin-in-paste terminations
- Varying pin length enables first-mate, last-break capability
- 4 and 5 row versions available
- Different length contacts at any position for headers
- Dual beam contact design for receptacles
- Locating pegs option available
- Stackable connector to Metral® high speed range
- Flexible modular length without any loss of contact position
- High signal density
- Caters to different application requirement
- Allows sequential connection of pins for design flexibility and offers protection
- Caters to different connector sizes
- Provides electrical reliability and withstands vibration
- Enables accurate positioning of connector on PCB, holds connector in place
- Allows flexibility of low and high speed signals
Applications
Communications & Networking, Industrial, Sensing & Instrumentation, Medical
Technical Specifications
Product Range
FCI Metral
Pitch Spacing
2mm
Contact Termination Type
Press Fit
Row Pitch
2mm
Contact Plating
Gold Plated Contacts
No. of Contacts
24Contacts
Gender
Receptacle
No. of Rows
4Rows
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005