Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No89361-710LF
Order Code1623797
Product RangeFCI Minitek Series
Technical Datasheet
5,951 In Stock
Need more?
5951 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.060 (CNY7.9778) |
| 125+ | CNY6.850 (CNY7.7405) |
| 375+ | CNY6.630 (CNY7.4919) |
| 1000+ | CNY6.490 (CNY7.3337) |
| 2000+ | CNY6.350 (CNY7.1755) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.06 (CNY7.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No89361-710LF
Order Code1623797
Product RangeFCI Minitek Series
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2mm
No. of Rows2 Row
No. of Contacts10Contacts
Connector MountingCable Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeFCI Minitek Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 89361-710LF is a 10-way 2-row Minitek™ IDC Receptacle with 0.2μm gold-plated phosphor bronze contacts, glass-filled thermoplastic polyester housing, 2mm pitch spacing and IDC/IDT termination. Latching for shrouded header. Mates with Minitek shrouded and unshrouded headers. Mating pin length of 2.55 to 4.57mm.
- Black housing
- UL94V-0 Flammability rating
- 1A Current rating
- 30mΩ Contact resistance
- 1000MΩ Insulation resistance
Applications
Industrial
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
2mm
No. of Contacts
10Contacts
Contact Material
Phosphor Bronze
Product Range
FCI Minitek Series
Contact Gender
Female
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000592