Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No89947-714LF
Order Code2293761
Product RangeFCI Minitek Series
Your Part Number
Technical Datasheet
1,339 In Stock
868 more incoming. You can reserve stock now
484 Delivery in 5-6 Business Days(UK stock)
855 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.180 (CNY13.7634) |
| 10+ | CNY10.340 (CNY11.6842) |
| 100+ | CNY9.090 (CNY10.2717) |
| 500+ | CNY8.170 (CNY9.2321) |
| 1000+ | CNY7.820 (CNY8.8366) |
| 2500+ | CNY7.460 (CNY8.4298) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.18 (CNY13.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No89947-714LF
Order Code2293761
Product RangeFCI Minitek Series
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2mm
No. of Rows2 Row
No. of Contacts14Contacts
Connector MountingCable Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeFCI Minitek Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 89947-714LF is a 14-way 2-row Wire-to-board IDC/IDT Receptacle with gold-plated phosphor bronze contacts, stranded 28AWG cable, 2mm pitch. This Minitek series connector with black glass-filled PBT base and cover.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
2mm
No. of Contacts
14Contacts
Contact Material
Phosphor Bronze
Product Range
FCI Minitek Series
Contact Gender
Female
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Alternatives for 89947-714LF
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00154