Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No90311-010LF
Order Code1623780
Product RangeFCI Minitek
Technical Datasheet
1,548 In Stock
Need more?
50 Delivery in 3-4 Business Days(Shanghai stock)
1498 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.040 (CNY5.6952) |
| 100+ | CNY4.460 (CNY5.0398) |
| 250+ | CNY4.240 (CNY4.7912) |
| 500+ | CNY4.050 (CNY4.5765) |
| 1000+ | CNY3.430 (CNY3.8759) |
| 2500+ | CNY3.370 (CNY3.8081) |
Price for:Each
Minimum: 10
Multiple: 10
CNY50.40 (CNY56.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No90311-010LF
Order Code1623780
Product RangeFCI Minitek
Technical Datasheet
Product RangeFCI Minitek
No. of Positions10Ways
Pitch Spacing2mm
For Use WithFCI Minitek Series Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 90311-010LF is a 10-way 2-row Crimp Wire-to-board Receptacle with gold-plated phosphor bronze contacts, 2mm pitch. This Minitek series connector with black 25% glass-filled PA66 body. Suitable for use with Minitek crimp to wire contact.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
FCI Minitek
No. of Positions
10Ways
For Use With
FCI Minitek Series Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 90311-010LF
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907