Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No90598-001LF
Order Code1097916
Product RangeFCI 90598
Your Part Number
Technical Datasheet
3,209 In Stock
122 more incoming. You can reserve stock now
3209 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.640 (CNY14.2832) |
| 10+ | CNY12.360 (CNY13.9668) |
| 100+ | CNY11.350 (CNY12.8255) |
| 500+ | CNY10.210 (CNY11.5373) |
| 1000+ | CNY9.760 (CNY11.0288) |
| 2500+ | CNY9.290 (CNY10.4977) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.64 (CNY14.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No90598-001LF
Order Code1097916
Product RangeFCI 90598
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat3
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationVertical
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeFCI 90598
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 90598-001LF is a 8-way 8-wire through-hole vertical RJ45 Socket with 5µinch gold and high performance lubricating contact-plating. The housing will withstand exposure to 260°C peak temperature for 10-second in a wave solder application with a 1.57mm minimum thick circuit board.
- Mounting ear
Applications
Communications & Networking
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (21-Jan-2025)
Port Configuration
1 x 1 (Port)
LAN Category
Cat3
Connector Mounting
Through Hole Mount
Shielding
Unshielded
LEDs
Without LED
Product Range
FCI 90598
Alternatives for 90598-001LF
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004929