Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDA3W3PA00LF
Order Code1097930
Product RangeFCI DW
Your Part Number
Technical Datasheet
38 In Stock
400 more incoming. You can reserve stock now
38 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.250 (CNY12.7125) |
| 10+ | CNY9.560 (CNY10.8028) |
| 100+ | CNY8.130 (CNY9.1869) |
| 500+ | CNY7.260 (CNY8.2038) |
| 1000+ | CNY6.910 (CNY7.8083) |
| 2500+ | CNY6.690 (CNY7.5597) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.25 (CNY12.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDA3W3PA00LF
Order Code1097930
Product RangeFCI DW
Technical Datasheet
Product RangeFCI DW
Insert ArrangementDA-3W3
No. of Contacts3Contacts
Contact Type3 Power
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Connector Body MaterialSteel Body
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DA3W3PA00LF is a 3-way mixed power combination D-sub Connector for power contacts. This DW series D-Sub connector is one of the most popular input to output interconnects, addressing a wide variety of applications. Black glass-filled thermoplastic insulator, copper alloy contact and SPCC steel shell.
- 5A Operating current
- UL94V-0 Flammability rating
- -55 to +125°C Operating temperature range
Applications
Industrial, Communications & Networking, Consumer Electronics, Aerospace, Defence, Military, Sensing & Instrumentation, Medical
Technical Specifications
Product Range
FCI DW
Gender
Plug
Contact Type
3 Power
Connector Mounting
Cable Mount
Contact Material
Brass
SVHC
No SVHC (21-Jan-2025)
Insert Arrangement
DA-3W3
No. of Contacts
3Contacts
Contact Termination Type
Solder Cup
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536