Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No172704-0063
Order Code2433276
Also Known AsF15P0G1, GTIN UPC EAN: 889056019743
Your Part Number
Technical Datasheet
283 In Stock
Need more?
157 Next business day delivery available(Shanghai stock)
126 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.140 (CNY27.2782) |
| 10+ | CNY22.020 (CNY24.8826) |
| 100+ | CNY19.890 (CNY22.4757) |
| 250+ | CNY18.750 (CNY21.1875) |
| 500+ | CNY18.370 (CNY20.7581) |
| 1000+ | CNY17.990 (CNY20.3287) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.14 (CNY27.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172704-0063
Order Code2433276
Also Known AsF15P0G1, GTIN UPC EAN: 889056019743
Technical Datasheet
D Sub Connector TypeStandard
Product Range-
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact MaterialBrass
Contact Plating-
Connector Body MaterialSteel Body
SVHCLead (07-Nov-2024)
Product Overview
The F15P0G1 is a 15-contact standard D Sub-miniature Connector Plug with brass signal contact with white PBT insulator and tin plated steel shell.
- 500 contact cycles
- Class-1 performance
Technical Specifications
D Sub Connector Type
Standard
Product Range
-
D Sub Shell Size
DA
Connector Mounting
Cable Mount
Contact Plating
-
SVHC
Lead (07-Nov-2024)
Gender
Plug
No. of Contacts
15Contacts
Contact Termination Type
Solder Cup
Contact Material
Brass
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0053