Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No172704-0066
Order Code2433286
Also Known AsF25P1G1
Your Part Number
Technical Datasheet
78 In Stock
100 more incoming. You can reserve stock now
78 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.410 (CNY35.4933) |
| 10+ | CNY29.720 (CNY33.5836) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.41 (CNY35.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172704-0066
Order Code2433286
Also Known AsF25P1G1
Technical Datasheet
D Sub Connector TypeStandard
Product Range-
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialBrass
Contact Plating-
Connector Body MaterialSteel Body
SVHCPyrochlore, antimony lead yellow (25-Jun-2025)
Product Overview
The F25P1G1 is a 25-way standard D-Sub Miniature Plug, shell made of steel with tin-plated finish, brass signal contact and PBT insulator.
- White insulator
- Temperature range (insulator) from -55 to 125°C
Technical Specifications
D Sub Connector Type
Standard
Product Range
-
D Sub Shell Size
DB
Connector Mounting
Through Hole Mount
Contact Plating
-
SVHC
Pyrochlore, antimony lead yellow (25-Jun-2025)
Gender
Plug
No. of Contacts
25Contacts
Contact Termination Type
Solder
Contact Material
Brass
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Pyrochlore, antimony lead yellow (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443