Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part No8001206
Order Code3439416
Product RangeSPAU Series
Also Known AsSPAU-P10R-T-R18M-L-PNLK-PNVBA-M12D
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,592.240 (CNY1,799.2312) |
| 10+ | CNY1,540.040 (CNY1,740.2452) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,592.24 (CNY1,799.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part No8001206
Order Code3439416
Product RangeSPAU Series
Also Known AsSPAU-P10R-T-R18M-L-PNLK-PNVBA-M12D
Technical Datasheet
Pressure TypeRelative
Sensor Output Type2x PNP / NPN, Current, Voltage
Pressure Port TypeBSPT Male
Operating Pressure Min0psi
Pressure Measurement TypeRelative
Voltage Rating30VDC
Operating Pressure Max145psi
Port StyleM12
Pressure Port SizeR1/8
Transducer Connection / Termination4 Pin M12 Connector
Supply Voltage Min20VDC
Supply Voltage Max30VDC
Media TypeCompressed Air, Inert Gas
Output InterfaceIO-Link
Sensor Output TypeAnalogue, Digital
Housing Material-
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeSPAU Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
- SPAU pressure sensor for monitoring compressed air and non-corrosive gases
- KC-EMV mark and RCM trademark, c UL us listed (OL) approval
- Piezoresistive pressure sensor measurement method
- Compressed air to ISO 8573-1:2010 operating medium
- 2 x PNP or 2 x NPN, switchable output
- Freely programmable switching function
- IP65 and IP67 degree of protection
- Illuminated LCD display
Technical Specifications
Pressure Type
Relative
Pressure Port Type
BSPT Male
Pressure Measurement Type
Relative
Operating Pressure Max
145psi
Pressure Port Size
R1/8
Supply Voltage Min
20VDC
Media Type
Compressed Air, Inert Gas
Sensor Output Type
Analogue, Digital
Operating Temperature Min
0°C
Product Range
SPAU Series
Sensor Output Type
2x PNP / NPN, Current, Voltage
Operating Pressure Min
0psi
Voltage Rating
30VDC
Port Style
M12
Transducer Connection / Termination
4 Pin M12 Connector
Supply Voltage Max
30VDC
Output Interface
IO-Link
Housing Material
-
Operating Temperature Max
50°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.111