Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.000 (CNY38.420) |
| 10+ | CNY31.350 (CNY35.4255) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.00 (CNY38.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoB-1/2
Order Code3436728
Product RangeB
Also Known As3571
Technical Datasheet
Fitting TypePush-In Fitting
Pneumatic ConnectionG1/2
Operating Pressure Max-
Tubing Outer Diameter26mm
Fitting MaterialSteel
Product RangeB
SVHCLead (21-Jan-2025)
Product Overview
- B series blanking plug
- Internal hexagon, AF 10 mounting
- Conforms to standard DIN 908
- Pack size 10
- Galvanised steel blanking plug
- With internal hex and sealing ring
- Straight shape
Technical Specifications
Fitting Type
Push-In Fitting
Operating Pressure Max
-
Fitting Material
Steel
SVHC
Lead (21-Jan-2025)
Pneumatic Connection
G1/2
Tubing Outer Diameter
26mm
Product Range
B
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:73079910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04355