Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY307.020 (CNY346.9326) |
| 10+ | CNY300.880 (CNY339.9944) |
Price for:Each
Minimum: 1
Multiple: 1
CNY307.02 (CNY346.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoFBA-1-SL-5POL
Order Code3439491
Product RangeFBA
Also Known As525634
Technical Datasheet
Accessory TypeBus Connection, Straight Plug
For Use WithFesto CANopen and DeviceNet
Product RangeFBA
SVHCNo SVHC (25-Jun-2020)
Product Overview
- FBA series bus connection
- With through-hole mounting
- Straight socket, sub-D, 9-pin, field device side electrical connection 1
- Straight plug, 5-pin electrical connection 2
- DC operating voltage of ≤24V
- Current rating of 4A
- IP40 degree of protection
- Black colour PA housing
- Gold-plated bronze pin contacts
- PROFIBUS, CC-Link protocols
Technical Specifications
Accessory Type
Bus Connection, Straight Plug
Product Range
FBA
For Use With
Festo CANopen and DeviceNet
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02654