Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part NoFBSD-GD-9-5POL
Order Code3439368
Product RangeFBSD Series
Also Known As18324
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY167.030 (CNY188.7439) |
| 10+ | CNY163.690 (CNY184.9697) |
Price for:Each
Minimum: 1
Multiple: 1
CNY167.03 (CNY188.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoFBSD-GD-9-5POL
Order Code3439368
Product RangeFBSD Series
Also Known As18324
Technical Datasheet
Product RangeFBSD Series
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions5 Positions
Sensor Contact TypeScrew Socket
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector CodingA Coded
Connector Body MaterialNylon (Polyamide) Body
Contact MaterialBronze
Contact PlatingGold, Nickel
Current Rating4A
Voltage Rating60V
SVHCLead (21-Jan-2025)
Product Overview
- FBSD plug socket
- Based on standard EN 61076-2-101, EN 61984
- Via union nut type of mounting
- IP67 degree of protection
- Optional mounting position
- For fieldbus interface
Technical Specifications
Product Range
FBSD Series
Sensor Connector Gender
Male
Sensor Contact Type
Screw Socket
IP / NEMA Rating
IP67
Connector Body Material
Nylon (Polyamide) Body
Contact Plating
Gold, Nickel
Voltage Rating
60V
Sensor Connector Size
M12
No. of Positions
5 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
A Coded
Contact Material
Bronze
Current Rating
4A
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027