Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,372.850 (CNY1,551.3205) |
| 10+ | CNY1,221.890 (CNY1,380.7357) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,372.85 (CNY1,551.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoJH-5-1/4
Order Code3439297
Product RangeJH
Also Known As10408
Technical Datasheet
Valve TypeDirectional Control Valve
Valve Function5/2 Way, Bistable
Pneumatic ConnectionG1/4
Operating Pressure Max8bar
Flow Rate1100l/min
Pneumatic Mounting TypePanel Mount
Pneumatic Connection Method-
Operating Temperature Min-10°C
Operating Temperature Max60°C
Operating Pressure Min0bar
Product RangeJH
SVHCNo SVHC (25-Jun-2020)
Product Overview
- JH series pneumatic double pilot valve with 5/2, bistable valve function
- Underlap, actuation type is pneumatic
- Width is 30.5mm, standard nominal flow rate is 1100 l/min
- Pneumatic working port G1/4
- Plate seat design
- With flow control option
- Pilot pressure range from 1.2 bar to 10 bar
- Die-cast aluminium housing
- Compressed air pilot medium as per ISO 8573-1:2010 [7:4:4]
- 12Hz maximum switching frequency, non-reversible flow direction
Technical Specifications
Valve Type
Directional Control Valve
Pneumatic Connection
G1/4
Flow Rate
1100l/min
Pneumatic Connection Method
-
Operating Temperature Max
60°C
Product Range
JH
Valve Function
5/2 Way, Bistable
Operating Pressure Max
8bar
Pneumatic Mounting Type
Panel Mount
Operating Temperature Min
-10°C
Operating Pressure Min
0bar
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84812090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.352