Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part NoNECU-M-B12G5-C2-PB
Order Code3439385
Product RangeNECU Series
Also Known As1067905
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY317.310 (CNY358.5603) |
| 10+ | CNY310.970 (CNY351.3961) |
Price for:Each
Minimum: 1
Multiple: 1
CNY317.31 (CNY358.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoNECU-M-B12G5-C2-PB
Order Code3439385
Product RangeNECU Series
Also Known As1067905
Technical Datasheet
Product RangeNECU Series
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions5 Positions
Sensor Contact TypeScrew Socket
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector CodingB Coded
Connector Body MaterialZinc Body
Contact MaterialBrass
Contact PlatingGold
Current Rating4A
Voltage Rating125V
SVHCLead (21-Jan-2025)
Product Overview
- M12, 5-pin, straight socket
- Connection cross section range from 0.14mm2 to 0.75mm2
- Screw terminal, can be screened
- IP67 rated
- Operating voltage range from 0 to 125VAC/DC
- B-coded
- Nickel-plated die-cast zinc housing
- Gold-plated brass pin contact
- Based on EN 61076-2-101, EN 61984 standard
Technical Specifications
Product Range
NECU Series
Sensor Connector Gender
Male
Sensor Contact Type
Screw Socket
IP / NEMA Rating
IP67
Connector Body Material
Zinc Body
Contact Plating
Gold
Voltage Rating
125V
Sensor Connector Size
M12
No. of Positions
5 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
B Coded
Contact Material
Brass
Current Rating
4A
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04862