Print Page
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.240 (CNY12.7012) |
| 10+ | CNY9.830 (CNY11.1079) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.24 (CNY12.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoNPFC-R-G38-G14-MF
Order Code3437109
Product RangeNPFC
Also Known As8030310
Technical Datasheet
Fitting TypeReducing Nipple
Pneumatic ConnectionG3/8, G1/4
Operating Pressure Max50bar
Tubing Outer Diameter-
Fitting MaterialBrass
Product RangeNPFC
SVHCLead (21-Jan-2025)
Product Overview
- NPFC series threaded fitting
- Reducing nipple
- External thread/internal thread
- Compressed air operating medium to ISO 8573-1:2010 [–:–:–]
- Nickel-plated brass threaded fitting material
- Straight design
Technical Specifications
Fitting Type
Reducing Nipple
Operating Pressure Max
50bar
Fitting Material
Brass
SVHC
Lead (21-Jan-2025)
Pneumatic Connection
G3/8, G1/4
Tubing Outer Diameter
-
Product Range
NPFC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01301