Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part NoSPTW-B2R-G14-A-M12
Order Code3439407
Product RangeSPTW Series
Also Known As8000100
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,567.670 (CNY1,771.4671) |
| 10+ | CNY1,391.400 (CNY1,572.282) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,567.67 (CNY1,771.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoSPTW-B2R-G14-A-M12
Order Code3439407
Product RangeSPTW Series
Also Known As8000100
Technical Datasheet
Sensor Output TypeAnalogue
Pressure Measurement TypeRelative
Operating Pressure Max1bar
Port StyleM12
Product RangeSPTW Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
- SPTW series pressure transmitter pneumatic sensor
- Pressure measuring range from -1 to 1 bar
- Relative pressure
- Female thread G1/4
- Analogue output range from 4 to 20mA
- Plug M12x1, 4-pin connection according to EN 60947-5-2 standard
- Piezoresistive pressure sensor
- Pressure and vacuum sensing for gaseous and liquid media
- High media resistance
Technical Specifications
Sensor Output Type
Analogue
Operating Pressure Max
1bar
Product Range
SPTW Series
Pressure Measurement Type
Relative
Port Style
M12
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18375