Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoABS B 65 G ENCLOSURE
Order Code4140389
Product RangePICCOLO B Series
Your Part Number
Technical Datasheet
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY124.080 (CNY140.2104) |
| 5+ | CNY121.820 (CNY137.6566) |
| 10+ | CNY119.550 (CNY135.0915) |
| 20+ | CNY116.130 (CNY131.2269) |
| 50+ | CNY113.810 (CNY128.6053) |
Price for:Each
Minimum: 1
Multiple: 1
CNY124.08 (CNY140.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoABS B 65 G ENCLOSURE
Order Code4140389
Product RangePICCOLO B Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric110mm
External Width - Metric80mm
External Depth - Metric65mm
IP RatingIK08, IP66, IP67
Body ColourGrey
NEMA RatingNEMA 1, 4X, 6, 12, 13
External Height - Imperial4.33"
External Width - Imperial3.15"
External Depth - Imperial2.56"
Product RangePICCOLO B Series
SVHC0
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
110mm
External Depth - Metric
65mm
Body Colour
Grey
External Height - Imperial
4.33"
External Depth - Imperial
2.56"
SVHC
0
Enclosure Material
ABS
External Width - Metric
80mm
IP Rating
IK08, IP66, IP67
NEMA Rating
NEMA 1, 4X, 6, 12, 13
External Width - Imperial
3.15"
Product Range
PICCOLO B Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.161