Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoABS B 85 G ENCLOSURE
Order Code4140390
Product RangePICCOLO B Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY136.500 (CNY154.245) |
| 5+ | CNY134.330 (CNY151.7929) |
| 10+ | CNY132.160 (CNY149.3408) |
| 20+ | CNY126.660 (CNY143.1258) |
| 50+ | CNY124.130 (CNY140.2669) |
Price for:Each
Minimum: 1
Multiple: 1
CNY136.50 (CNY154.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoABS B 85 G ENCLOSURE
Order Code4140390
Product RangePICCOLO B Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric110mm
External Width - Metric80mm
External Depth - Metric85mm
IP RatingIK08, IP66, IP67
Body ColourGrey
NEMA RatingNEMA 1, 4X, 6, 12, 13
External Height - Imperial4.33"
External Width - Imperial3.15"
External Depth - Imperial3.35"
Product RangePICCOLO B Series
SVHC0
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
110mm
External Depth - Metric
85mm
Body Colour
Grey
External Height - Imperial
4.33"
External Depth - Imperial
3.35"
SVHC
0
Enclosure Material
ABS
External Width - Metric
80mm
IP Rating
IK08, IP66, IP67
NEMA Rating
NEMA 1, 4X, 6, 12, 13
External Width - Imperial
3.15"
Product Range
PICCOLO B Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.196