Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoABS D 65 G ENCLOSURE
Order Code4140393
Product RangePICCOLO D Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY149.380 (CNY168.7994) |
| 5+ | CNY146.410 (CNY165.4433) |
| 10+ | CNY143.430 (CNY162.0759) |
| 20+ | CNY137.450 (CNY155.3185) |
| 50+ | CNY134.710 (CNY152.2223) |
Price for:Each
Minimum: 1
Multiple: 1
CNY149.38 (CNY168.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoABS D 65 G ENCLOSURE
Order Code4140393
Product RangePICCOLO D Series
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric170mm
External Width - Metric80mm
External Depth - Metric65mm
IP RatingIK08, IP66, IP67
Body ColourGrey
NEMA Rating-
External Height - Imperial6.69"
External Width - Imperial3.15"
External Depth - Imperial2.56"
Product RangePICCOLO D Series
SVHC0
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
170mm
External Depth - Metric
65mm
Body Colour
Grey
External Height - Imperial
6.69"
External Depth - Imperial
2.56"
SVHC
0
Enclosure Material
ABS
External Width - Metric
80mm
IP Rating
IK08, IP66, IP67
NEMA Rating
-
External Width - Imperial
3.15"
Product Range
PICCOLO D Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.215