Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoABS D 85 G ENCLOSURE
Order Code4140395
Product RangePICCOLO D Series
Technical Datasheet
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY168.840 (CNY190.7892) |
5+ | CNY165.470 (CNY186.9811) |
10+ | CNY162.090 (CNY183.1617) |
20+ | CNY155.330 (CNY175.5229) |
50+ | CNY152.230 (CNY172.0199) |
Price for:Each
Minimum: 1
Multiple: 1
CNY168.84 (CNY190.79 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoABS D 85 G ENCLOSURE
Order Code4140395
Product RangePICCOLO D Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric170mm
External Width - Metric80mm
External Depth - Metric85mm
IP RatingIK08, IP66, IP67
Body ColourGrey
NEMA Rating-
External Height - Imperial6.69"
External Width - Imperial3.15"
External Depth - Imperial3.35"
Product RangePICCOLO D Series
SVHC0
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
170mm
External Depth - Metric
85mm
Body Colour
Grey
External Height - Imperial
6.69"
External Depth - Imperial
3.35"
SVHC
0
Enclosure Material
ABS
External Width - Metric
80mm
IP Rating
IK08, IP66, IP67
NEMA Rating
-
External Width - Imperial
3.15"
Product Range
PICCOLO D Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:39239000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.255