Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoABS M 95 G ENCLOSURE
Order Code4140398
Product RangePICCOLO M Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY274.060 (CNY309.6878) |
| 5+ | CNY269.210 (CNY304.2073) |
| 10+ | CNY264.360 (CNY298.7268) |
| 20+ | CNY254.560 (CNY287.6528) |
Price for:Each
Minimum: 1
Multiple: 1
CNY274.06 (CNY309.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoABS M 95 G ENCLOSURE
Order Code4140398
Product RangePICCOLO M Series
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric230mm
External Width - Metric140mm
External Depth - Metric95mm
IP RatingIK08, IP66, IP67
Body ColourGrey
NEMA Rating-
External Height - Imperial9.06"
External Width - Imperial5.51"
External Depth - Imperial3.74"
Product RangePICCOLO M Series
SVHC0
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
230mm
External Depth - Metric
95mm
Body Colour
Grey
External Height - Imperial
9.06"
External Depth - Imperial
3.74"
SVHC
0
Enclosure Material
ABS
External Width - Metric
140mm
IP Rating
IK08, IP66, IP67
NEMA Rating
-
External Width - Imperial
5.51"
Product Range
PICCOLO M Series
Technical Docs (1)
Alternatives for ABS M 95 G ENCLOSURE
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.456