Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoALN 080806 COMPLETE UP
Order Code4140403
Product RangeALN Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY427.320 (CNY482.8716) |
| 5+ | CNY418.780 (CNY473.2214) |
| 10+ | CNY410.230 (CNY463.5599) |
| 20+ | CNY401.690 (CNY453.9097) |
Price for:Each
Minimum: 1
Multiple: 1
CNY427.32 (CNY482.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoALN 080806 COMPLETE UP
Order Code4140403
Product RangeALN Series
Enclosure TypeMultipurpose
Enclosure MaterialAluminium
External Height - Metric82mm
External Width - Metric77mm
External Depth - Metric57mm
IP RatingIP66, IP67, IP68
Body Colour-
NEMA RatingNEMA 1, 4, 4X, 6, 12, 13
External Height - Imperial3.23"
External Width - Imperial3.03"
External Depth - Imperial2.24"
Product RangeALN Series
SVHC0
ConfigurableNo
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
82mm
External Depth - Metric
57mm
Body Colour
-
External Height - Imperial
3.23"
External Depth - Imperial
2.24"
SVHC
0
Enclosure Material
Aluminium
External Width - Metric
77mm
IP Rating
IP66, IP67, IP68
NEMA Rating
NEMA 1, 4, 4X, 6, 12, 13
External Width - Imperial
3.03"
Product Range
ALN Series
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.267