Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoALN 233311 COMPLETE
Order Code4140416
Product RangeALN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,736.480 (CNY1,962.2224) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,736.48 (CNY1,962.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoALN 233311 COMPLETE
Order Code4140416
Product RangeALN Series
Enclosure TypeMultipurpose
Enclosure MaterialAluminium
External Height - Metric230mm
External Width - Metric330mm
External Depth - Metric110mm
IP RatingIP66, IP67, IP68
Body ColourGrey
NEMA RatingNEMA 1, 4, 4X, 6, 12, 13
External Height - Imperial9.06"
External Width - Imperial12.99"
External Depth - Imperial4.33"
Product RangeALN Series
SVHC0
ConfigurableNo
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
230mm
External Depth - Metric
110mm
Body Colour
Grey
External Height - Imperial
9.06"
External Depth - Imperial
4.33"
SVHC
0
Enclosure Material
Aluminium
External Width - Metric
330mm
IP Rating
IP66, IP67, IP68
NEMA Rating
NEMA 1, 4, 4X, 6, 12, 13
External Width - Imperial
12.99"
Product Range
ALN Series
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.4