Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoALN 122208 COMPLETE
Order Code2840916
Product RangeEURONORD ALUN Series
Your Part Number
Technical Datasheet
29 In Stock
Need more?
29 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY760.500 (CNY859.365) |
| 5+ | CNY741.490 (CNY837.8837) |
| 10+ | CNY722.480 (CNY816.4024) |
Price for:Each
Minimum: 1
Multiple: 1
CNY760.50 (CNY859.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoALN 122208 COMPLETE
Order Code2840916
Product RangeEURONORD ALUN Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialAluminium
External Height - Metric81mm
External Width - Metric125mm
External Depth - Metric222mm
IP RatingIP66, IP67, IP68
Body ColourGrey
NEMA RatingNEMA 1, 4, 4X, 12, 13
External Height - Imperial3.19"
External Width - Imperial4.92"
External Depth - Imperial8.74"
Product RangeEURONORD ALUN Series
SVHCNo SVHC (07-Nov-2024)
ConfigurableNo
Product Overview
Aluminium enclosure supplied with base and screws for mounting plate/DIN-rail, cover with PUR gasket, and stainless steel cover screws.
Technical Specifications
Enclosure Type
Small
External Height - Metric
81mm
External Depth - Metric
222mm
Body Colour
Grey
External Height - Imperial
3.19"
External Depth - Imperial
8.74"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Aluminium
External Width - Metric
125mm
IP Rating
IP66, IP67, IP68
NEMA Rating
NEMA 1, 4, 4X, 12, 13
External Width - Imperial
4.92"
Product Range
EURONORD ALUN Series
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.284