Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoAR884CHSSL
Order Code2778883
Product RangeARCA JIC Series
Technical Datasheet
2 In Stock
Need more?
2 Next business day delivery available(Shanghai stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY947.630 (CNY1,070.8219) |
Price for:Each
Minimum: 1
Multiple: 1
CNY947.63 (CNY1,070.82 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoAR884CHSSL
Order Code2778883
Product RangeARCA JIC Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric203.2mm
External Width - Metric203mm
External Depth - Metric108mm
IP RatingIP66, IP67
Body ColourGray
NEMA RatingNEMA 4, 4X, 6, 6P, 12, 13
External Height - Imperial8"
External Width - Imperial8"
External Depth - Imperial4.3"
Product RangeARCA JIC Series
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
203.2mm
External Depth - Metric
108mm
Body Colour
Gray
External Height - Imperial
8"
External Depth - Imperial
4.3"
SVHC
No SVHC (14-Jun-2023)
Enclosure Material
Polycarbonate
External Width - Metric
203mm
IP Rating
IP66, IP67
NEMA Rating
NEMA 4, 4X, 6, 6P, 12, 13
External Width - Imperial
8"
Product Range
ARCA JIC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.489169