Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoPC 2828 BASE
Order Code4846077
Product RangeSOLID Series
Your Part Number
Technical Datasheet
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY621.400 (CNY702.182) |
| 5+ | CNY582.120 (CNY657.7956) |
| 10+ | CNY543.310 (CNY613.9403) |
Price for:Pack of 4
Minimum: 1
Multiple: 1
CNY621.40 (CNY702.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPC 2828 BASE
Order Code4846077
Product RangeSOLID Series
Technical Datasheet
Base Type-
Base MaterialPolycarbonate
Base ColourLight Grey
For Use WithFibox SOLID Series Enclosures
External Depth - Metric100mm
External Width - Metric280mm
External Height - Metric280mm
External Depth - Imperial3.94"
External Width - Imperial11.02"
External Height - Imperial11.02"
Product RangeSOLID Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Base Type
-
Base Colour
Light Grey
External Depth - Metric
100mm
External Height - Metric
280mm
External Width - Imperial
11.02"
Product Range
SOLID Series
Base Material
Polycarbonate
For Use With
Fibox SOLID Series Enclosures
External Width - Metric
280mm
External Depth - Imperial
3.94"
External Height - Imperial
11.02"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:73261990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.84