Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoPM 1626 MOUNTING PLATE
Order Code4571657
Product RangeEuronord P Series
Also Known As9823007
Your Part Number
Technical Datasheet
36 In Stock
Need more?
36 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY135.650 (CNY153.2845) |
| 5+ | CNY132.940 (CNY150.2222) |
| 10+ | CNY130.220 (CNY147.1486) |
| 20+ | CNY124.820 (CNY141.0466) |
| 50+ | CNY122.330 (CNY138.2329) |
Price for:Each
Minimum: 1
Multiple: 1
CNY135.65 (CNY153.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPM 1626 MOUNTING PLATE
Order Code4571657
Product RangeEuronord P Series
Also Known As9823007
Technical Datasheet
Panel TypeBack Panel
Panel MaterialGalvanised Steel
Body ColourNatural
For Use WithFibox EURONORD Series Enclosures
External Height - Metric146mm
External Width - Metric244mm
External Height - Imperial5.7"
External Width - Imperial9.6"
Product RangeEuronord P Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Panel Type
Back Panel
Body Colour
Natural
External Height - Metric
146mm
External Height - Imperial
5.7"
Product Range
Euronord P Series
Panel Material
Galvanised Steel
For Use With
Fibox EURONORD Series Enclosures
External Width - Metric
244mm
External Width - Imperial
9.6"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.529