Print Page
Product Information
ManufacturerFINDER
Manufacturer Part No71.51.8.230.1021
Order Code1344226
Product Range71 Series
Technical Datasheet
Product Range71 Series
Contact ConfigurationSPDT
Contact Current10A
Relay MountingDIN Rail
Contact Voltage VAC250VAC
Relay TerminalsScrew
Contact Voltage VDC-
Supply Voltage Max230VAC
Current Monitoring Range Min100mA
Current Monitoring Range Max10A
Power Consumption4VA
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
71 Series
Contact Current
10A
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Current Monitoring Range Min
100mA
Power Consumption
4VA
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Supply Voltage Max
230VAC
Current Monitoring Range Max
10A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.195