Print Page
Product Information
ManufacturerFINDER
Manufacturer Part No80.91.0.240.0000
Order Code4269019
Product Range80 Series
Technical Datasheet
Contact Voltage VDC-
Time Min100ms
Time Max24h
Product Range80 Series
Contact ConfigurationSPDT
Contact Current16A
Relay MountingDIN Rail
Contact Voltage VAC250V
Relay TerminalsScrew
Nom Input Voltage240VAC
Timing AdjustmentScrewdriver Slot
SVHCNo SVHC (04-Feb-2026)
Product Overview
80.91.0.240.0000 is a 80 series modular timer with a mono function range. It has an asymmetrical flasher and is multi voltage.
- 1 CO (SPDT) contact configuration
- AC (50/60 Hz)/DC supply version, supply voltage range from 12 to 240V AC/DC
- 17.5mm wide, six time scales from 0.1s to 24h
- 500mW (10V/5mA) minimum switching load, AgNi standard contact material
- Less than 1.8VA/less than 1W rated power AC/DC (50 Hz/W), ±1% repeatability
- 100ms recovery time, IP20 rating
- Ambient temperature range from -20 to +60°C
- Asymmetrical flasher (LI, LE), AC (50/60 Hz)/DC supply
Technical Specifications
Contact Voltage VDC
-
Time Max
24h
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Timing Adjustment
Screwdriver Slot
Time Min
100ms
Product Range
80 Series
Contact Current
16A
Contact Voltage VAC
250V
Nom Input Voltage
240VAC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076

