Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoBLY 1 50 Z
Order Code9728937
Product RangeBLY 1
Technical Datasheet
1,247 In Stock
Need more?
1247 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY73.040 (CNY82.5352) |
10+ | CNY68.890 (CNY77.8457) |
100+ | CNY67.760 (CNY76.5688) |
250+ | CNY66.310 (CNY74.9303) |
500+ | CNY64.850 (CNY73.2805) |
1000+ | CNY61.920 (CNY69.9696) |
Price for:Each
Minimum: 1
Multiple: 1
CNY73.04 (CNY82.54 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoBLY 1 50 Z
Order Code9728937
Product RangeBLY 1
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts50Contacts
Connector MountingThrough Hole Mount
Product RangeBLY 1
Contact Material-
Contact PlatingTin Plated Contacts
SVHCLead (21-Jan-2025)
Product Overview
The BLY1.50Z is a straight high-precision Female Header with soldering connection and Ni + 4μm Sn contact surface of the shell.
- Standing Direction
- ≤10mΩ Transition Resistance
- ≤0.7pF Capacity between Two Adjacent Contacts
- Thermoplastic Polyester, GF Insulator
- 2.5A Current
- 100VDC Nominal Voltage
- 500V Test Voltage
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Connector Mounting
Through Hole Mount
Contact Material
-
SVHC
Lead (21-Jan-2025)
Pitch Spacing
2mm
No. of Contacts
50Contacts
Product Range
BLY 1
Contact Plating
Tin Plated Contacts
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024