Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoCAB 4 G R
Order Code9728961
Your Part Number
Technical Datasheet
3,023 In Stock
Need more?
3023 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.380 (CNY2.6894) |
| 100+ | CNY2.110 (CNY2.3843) |
| 500+ | CNY1.940 (CNY2.1922) |
| 1000+ | CNY1.910 (CNY2.1583) |
| 2500+ | CNY1.580 (CNY1.7854) |
| 5000+ | CNY1.550 (CNY1.7515) |
Price for:Each
Minimum: 10
Multiple: 10
CNY23.80 (CNY26.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoCAB 4 G R
Order Code9728961
Technical Datasheet
Accessory TypeJumper
No. of Positions2Ways
Pitch Spacing2.54mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CAB 4 GR is a Jumper for use with 0.6 to 0.64mm wire wrap pins and 0.6 to 0.7mm diameter. It is closed version, it has 2 positions and 2.54mm pitch spacing.
- 0.1µm Tin-plated contacts
- Red colour
Applications
Industrial, Communications & Networking
Technical Specifications
Accessory Type
Jumper
No. of Positions
2Ways
Product Range
-
For Use With
0.6 to 0.64mm Wire Wrap Pins and 0.6 to 0.7mm Dia
Pitch Spacing
2.54mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00127