Product Information
Product Overview
The network tech's vision into cabling bandwidth: CableIQ qualification tester is the first cabling bandwidth tester for network technicians. This Ethernet network cable tester gives even the most novice tech the vision to see what speeds existing cabling can support, quickly isolate cabling from network problems, and discover what is at the far end of any cable. That means network techs can close trouble tickets faster, reduce on-call time, and save money by better utilizing their existing infrastructure. Reduce escalated problems by as much as 30%: CableIQ qualification tester's powerful network troubleshooting capability and intuitive interface enable your frontline technicians to identify and troubleshoot a wider range of problems within your network infrastructure. Is the port active? Are the duplex settings matched? Is it a network problem or a Ethernet cable problem? Can the Ethernet cable support the required network bandwidth? CableIQ network cable tester is the only Ethernet cable tester that can answer all these questions before trouble tickets are escalated to the next level reducing problem escalation by up to 30%.
- Copper qualification tester troubleshoots and qualifies Ethernet network cabling speed (10/100/1000/VoIP)
- Works on live networks to provide Ethernet switch detection and device configuration
- Measure network capacity (10 Meg, 100 Meg, 1 Gig) to determine support for VoIP, data and video
- Advanced troubleshooting diagnostics; insertion loss, cross talk, noise issues
- Core troubleshooting features; length, distance to fault, graphical wire mapping, opens, shorts, power over Ethernet (POE) detection
- Tests all copper cabling media: twisted-pair, coax, and audio
- Locate and trace cables with digital toning technology. Requires IntelliTone 200 Digital Probe (included with CIQ-KIT)
Applications
Test & Measurement, Signal Processing, Test & Measurement, Communications & Networking
Contents
CableIQ qualification tester, Remote adapter, CableIQ Reporter software CD, (2) RJ45-RJ45 patch cords, USB cable, Coax 'F' push-on adapter, Owners CD and Quick start guide, (4) AA batteries, Soft carrying case.
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate