Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,113.960 (CNY2,388.7748) |
Product Information
Product Overview
FLUKE 115 is a field technician's digital multimeter. It measures True-rms voltage and current with plus resistance, continuity, frequency, and capacitance to meet the needs of a wide variety of field service technicians. It offers the users one-handed operation and a backlit display. The large, easy-to-read digits offer a 6000-count resolution. The 115 provides min/max/average with elapsed time to record signal fluctuations. It also measures AC and DC voltage to 600V, AC and DC current to 10A (20A overload for 30-seconds max). Safety standards include IEC 61010-1: pollution degree 2, IEC 61010-2-033: CAT III 600V.
- Compact True-rms digital multimeter for field service
- Easy one-handed operation of the meter
- 600V maximum voltage between any terminal and earth ground
- Digital: 6,000 counts, updates 4 per second display
- Operating temperature range from -10°C to 50°C
- 9 volt Alkaline, IEC 6LR61 battery
- All inputs are protected to CE, IEN61010-1 CAT III 600V. UL, CSA, TÜV listed
- Certifications: UL, CSA, TUV, N10140 , VDE
Contents
Fluke 115 DMM, holster, installed 9V battery, 4mm silicone test lead set & user manual
Notes
Calibration services are available (Europe only). Please visit our calibration services page for more details.
Technical Specifications
No SVHC (25-Jun-2025)
Alternatives for FLUKE 115
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate