Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10,827.820 (CNY12,235.4366) |
Product Information
Product Overview
FLK-87VMAX-PVLEAD1 is a solar tool kit with 87V max digital mustimeter and test leads. 87V MAX is the ideal electrical troubleshooting solution for solar inverters, combiner boxes and battery storage systems. The 87V MAX is built with an IP67 rated, industrial-strength case and a removable holster. The holster doubles as a test probe holder for easier, one-handed operation. This meter is fully waterproof and dust proof keep working reliably no matter where your job takes you. Safely connect the MC4 test leads to the meter to validate voltage from individual panels or a series of panels in a PV array.
- Withstands drops up to 4m (13 feet) with industrial strength casing and holster
- Waterproof, dustproof IP67 case for the most extreme work sites
- Meter rated to CAT III 1000V / CAT IV 600V
- MC4 test lead sets are designed for use with meters that accept 4mm banana plugs
- Measure voltage of PV arrays safely and accurately
- Meter is designed to survive drops up to 4m (13ft.)
- MC4 leads comply to IEC / EN 61010-031
Contents
Fluke 87V MAX true-rms digital mustimeter, TL175 Twist Guard test leads, AC175 alligator clips, 80BK-A temperature probe, Removable holster with test lead storage, three AA batteries (installed), Pomona PVLEAD1 MC 4 to 4mm test lead set.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.
Notes
Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services are available (Europe only). Please visit our calibration services page for more details.
Technical Specifications
Fluke 87V MAX True-RMS Digital Multimeter, Removable Holster, Test Lead, Alligator Clips, Temp Probe
No SVHC (15-Jun-2015)
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate